USB Power SW Hi Side/DIST Dual 5.5V 0.2A to 0.4A 10-Pin HVSSOP EP Tube
Rochester Electronics TPS2147IDGQ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.