1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85
Rochester Electronics TPS2206IDB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.