1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
Rochester Electronics TPS2216ADAP technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 60mR |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 4.25W |
| RoHS | Not Compliant |
No datasheet is available for this part.