Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
Rochester Electronics TPS2224APWP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Outputs | 6 |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.