ExpressCard single power interface switch 20-TSSOP -40 to 85
Rochester Electronics TPS2231PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.