3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Rochester Electronics TPS22901YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 480mW |
| Quiescent Current | 204nA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.