3.6-V, 0.5-A, 66-mΩ load switch 4-DSBGA -40 to 85
Rochester Electronics TPS22903YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 180nA |
| RoHS | Not Compliant |
No datasheet is available for this part.