3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch 6-DSBGA -40 to 85
Rochester Electronics TPS22921YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200nA |
| RoHS | Not Compliant |
No datasheet is available for this part.