3.6-V, 2-A, 14-mΩ, 35-nA leakage load switch with output discharge 6-DSBGA
Rochester Electronics TPS22922YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200nA |
| RoHS | Not Compliant |
No datasheet is available for this part.