5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Rochester Electronics TPS22942DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.