Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Packaging | Bulk |
| RoHS | Not Compliant |