3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
Rochester Electronics TPS2320ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.