3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Rochester Electronics TPS2331IDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 21V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.