Dual Slot PCIX, PCIX 1.0 and PCIX 2.0 Hot-Plug Power Controller for Servers 80-HTQFP -40 to 85
Rochester Electronics TPS2342PFP technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.