Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
Rochester Electronics TPS2375PWR-1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.