Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85
Rochester Electronics TPS2376PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 450mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2376PW to view detailed technical specifications.
No datasheet is available for this part.