High Power Wide Voltage Range Quad Port Ethernet Power Sourcing Equipment Manager 64-HTQFP -40 to 125
Rochester Electronics TPS23841PJDR technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.