Type-1 4-Channel PoE PSE with Integrated FET & current sense 64-HTQFP -40 to 125
Checking distributor stock and pricing after the page loads.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Voltage | 7V |
| Packaging | Tray |
| RoHS | Not Compliant |