-36-V to -80-V hot swap controller with latch off 8-VSSOP -40 to 85
Rochester Electronics TPS2390DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.