-20-V to -80-V hot swap controller with D6industrial Temperature Range 44-TSSOP -40 to 85
Rochester Electronics TPS2393DBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.