-20-V to -80-V hot swap controller with D6industrial Temperature Range 14-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |