Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |