3-V to 15-V hot swap controller with Oring and Load current monitor 32-VQFN -40 to 85
Rochester Electronics TPS2458RHBT technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Voltage | 23V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.