Rochester Electronics TPS2490DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2490DGSR to view detailed technical specifications.
No datasheet is available for this part.