USB Power SW Hi Side/DIST Single 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |