75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, Low enable, power switch, 85 mOhm 6-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics TPS2552DRVT technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 715mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.