USB Power SW DIST Single 6.5V 1.2A 6-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics TPS2552DRVT-1 technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Power Dissipation | 715mW |
| RoHS | Not Compliant |
No datasheet is available for this part.