2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |