2-A/2-A dual-channel gate driver with one inverting, one non-inverting driver and internal regulator 8-PDIP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 11.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |