2-A/2-A dual-channel gate driver with two AND inputs for each output 8-TSSOP
Rochester Electronics TPS2814PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 15.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.