2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-PDIP
Rochester Electronics TPS2815P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.