2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |