2.4-A, 28-V half bridge gate driver with enable for inverting fast synchronous buck in SOIC-14 14-SOIC -40 to 125
Rochester Electronics TPS2831D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Output Voltage | 11.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.