2.4-A, 28-V half bridge gate driver with CMOS inputs for non-inverting synchronous buck 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Output Voltage | 11.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |