Driver 1.235V 4.4A 2-OUT High and Low Side Non-Inv 16-Pin HTSSOP EP Tube
Rochester Electronics TPS2838PWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.