Fast, Synchronous-Buck MOSFET Drivers With 8V Drive Regulator 14-HTSSOP -40 to 125
Rochester Electronics TPS2848PWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 14V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.