ULTRA LOW VOLTAGE PROCESSOR SVS
Rochester Electronics TPS3103H20DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2uA |
| Packaging | Bulk |
| Quiescent Current | 1.2uA |
| Threshold Voltage | 1.84V |
| RoHS | Not Compliant |
No datasheet is available for this part.