Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Rochester Electronics TPS3106K33DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2uA |
| Packaging | Bulk |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.94V |
| RoHS | Not Compliant |
No datasheet is available for this part.