3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Rochester Electronics TPS3510D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.