Processor Supervisor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin SOIC Tube
Rochester Electronics TPS3511D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Threshold Voltage | 1.15V |
| RoHS | Not Compliant |
No datasheet is available for this part.