PC POWER SUPPLY SUPERVISORS
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Bulk |
| Power Dissipation | 1.51W |
| Quiescent Current | 1mA |
| Threshold Voltage | 9V |
| RoHS | Not Compliant |