3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Rochester Electronics TPS3514DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Threshold Voltage | 1.15V |
| RoHS | Not Compliant |
No datasheet is available for this part.