Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Rochester Electronics TPS3806J20DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 4uA |
| Packaging | Bulk |
| Quiescent Current | 3uA |
| Threshold Voltage | 1.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.