Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Rochester Electronics TPS3809I50DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Packaging | Bulk |
| Quiescent Current | 9uA |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.