SUPPLY VOLTAGE SUPERVISORY CIRCUIT
Rochester Electronics TPS3809J25DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Threshold Voltage | 2.25V |
| RoHS | Not Compliant |
No datasheet is available for this part.