The TPS3809K33DBVR is a low dropout voltage regulator from Rochester Electronics with a nominal supply current of 20uA and output current of 20mA. It has a power dissipation of 437mW and a quiescent current of 9uA. The device is packaged in a lead-free SOT-23 package and is available in bulk packaging. The regulator has a threshold voltage of 2.93V.
Rochester Electronics TPS3809K33DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Output Current | 20mA |
| Output Voltage | 7V |
| Packaging | Bulk |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
No datasheet is available for this part.