Rochester Electronics TPS3809K33DBVRG4 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Packaging | Bulk |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.93V |
| RoHS | Not Compliant |
No datasheet is available for this part.