3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin wide body SOT23-3</ 3-SOT-23 -40 to 85
Rochester Electronics TPS3809L30DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Packaging | Bulk |
| Quiescent Current | 9uA |
| Threshold Voltage | 2.64V |
| RoHS | Not Compliant |
No datasheet is available for this part.