LOW INPUT, 600 KHZ FREQUENCY, SYNCHRONOUS BUCK CONTROLLER
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 700mV |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |