DC DC Cntrlr Single-OUT Sync Buck 2.25V to 5.5V Input 16-Pin HTSSOP EP Tube
Checking distributor stock and pricing after the page loads.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 4V |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |